Eaton FNQ-20

Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 53.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-20.

IHS

Datasheet2 pages12 years ago
Datasheet1 page14 years ago

Newark

Sager Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-6.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonKTK-25
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD025.HXR
Electric Fuse, Fast Blow, 25A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseKLKD02.5H
Electric Fuse, Fast Blow, 2.5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKLM-25
Midget Fuse, Fast-Acting, 25A, 600V AC, Non-Indicating, 100kA at 600V AC, 50kA at 600V DC
LittelfuseLA60Q252
Electric Fuse, Very Fast Blow, 25A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FNQ-20 provided by its distributors.

Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Fuse, Industrial / Power, Class CC, 20 A, 500 VAC, 10.3mm x 38.1mm, 13/32 x 1-1/2, Time Delay
Electric Fuse, Time Delay Blow, 20A, 500VAC, 10000A (IR), Inline/holder, MIDGET
Fuse;Cylinder;Time Lag;20A;Dims 0.4063x1.5";Fiberglass;Cartridge;500VAC
FNQ Series Time Delay 500 V 20 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 20A, 500V, TIME DELAY; Voltage Rating VAC:500V; Fuse Current:20A; Blow Characteristic:Time Delay; Fuse Body Material:Fiber; Fuse Size Code:5AG; Fuse Size Imperial:13/32" x 1-1/2"; Current Rating:20A; Diameter:0.406mm
FUSE, 20A, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:20A; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
COOPER BUSSMANN FNQ-20 Fuse, 20A, Midget, FNQ, 500VAC, Fiberglass. More details: Fuse, 20 Fuse Amps, Nonindicating, FNQ Series, 500VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 10kA at 500VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATQ, Littelfuse FLQ, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ20