Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ECL055-600E

Electric Fuse, 600A, 5500VAC, 63000A (IR), Inline/holder
$ 9,303.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ECL055-600E.

Sager Electronics

Datasheet1 page18 years ago
Datasheet7 pages22 years ago

Electro Sonic

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse5SB436R
Littelfuse R-RATED MEDIUM VOLTAGE FUSE
Littelfuse65036R2B5.5
Fus 5.5Kv Mv R-Rated 36R Bolt-Mount/Box |Littelfuse 65036R2B5.5
Littelfuse65036R2BI5.5
Littelfuse R-RATED MEDIUM VOLTAGE FUSE BOLT
Electric Fuse, 500A, 5500VAC, 63000A (IR), Inline/holder
Electric Fuse, 450A, 4800VAC, 50000A (IR), Inline/holder
Electric Fuse, 750A, 5500VAC, 5500VDC, 50000A (IR), Inline/holder

Descriptions

Descriptions of Eaton ECL055-600E provided by its distributors.

Electric Fuse, 600A, 5500VAC, 63000A (IR), Inline/holder
Fuse 600A 5500V 2-Pin Clip Holder
ECL055-600E Cooper Bussmann CL-14,5.5KV,600AMP
Fuse-E Rated MV 5.5kV ClipLock
FUSE CARTRIDGE 600A 5.5KVAC CYL
FUSE, CARTRIDGE, CLASS E, 600A, 5.5KV
Specialty Fuses 5500V 600A CL-14

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN