Descriptions of Eaton CHCC3DIU provided by its distributors.
Modular Fuse Holder, 3 Fuse, 30 A, 600 VAC, 13/32 x 1-1/2, 10.3mm x 38.1mm, Class CC, Screw
Eaton Fuse Holder, Bussman Series, 10mm x 38mm, 30A, DIN Rail Mount
Fuse Holder, Class Cc, Din Rail; Fuse Ho |Eaton Bussmann CHCC3DIU
Finger Safe Fuse Block, CC UL Class, 600V AC/DC Volt Rating, 3 Poles, Box Lug; Clamp
Class CC Modular Fuse Safety Touch Holder 30A 3P
FUSE HOLDER, CLASS CC, DIN RAIL; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 30A; Fuse Size Held: Class CC; Holder Terminals: Screw; No. of Fuses: 3Fuses; Product Range: CHCC Series; Voltage Rati 75T3935
Bussmann CHCC3DIU Modular Fuse Holder Brand: Bussmann. Part Number: CHCC3DIU. Bussmann Fuse Holder, Finger Safe Modular, Series: CH Series, 600 V DC, 30 A, 3 Pole, Class: CC, Fuse Holder Code: W, Spade Lug, 18 to 4 AWG Wire, DIN Rail Mount, 38 mm Fuse Length, 10 mm Fuse Dia, -20 to 90 deg C, For Use With: KTK-R, LP-CC and FNQ-R Series CC Fuse, Polyester, White, 2.067 in W x 3.275 in D x 2.909 in H. Additional Description: BUSS-CHCC3DIU (N) CCP CC-indicator. Catalog Description: Eaton Bussmann series CHCC modular fuse holder, 48 Vdc, 30 A, Three-pole, With indicator..
Bussmann series Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection.