Descriptions of Eaton BMM603-1SQ provided by its distributors.
Modular Fuse Holder, 1 Fuse, 20 A, 600 VAC, 13/32" x 1-1/2"", 10mm x 38mm, Quick Connect"
Eaton Bussmann Low Voltage N.American MIDGET FUSE BLOCK W/ SCREW & QC - 1 - BMM603-1SQ
Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 1 Poles, Quick Connect
MODULAR FUSE HOLDER, 20A, 600V, QC/SCREW; Fuse Holder Type:Modular Fuse Holder; Fuse Current:20A; Fuse Size Held:10mm x 38mm; Holder Terminals:Quick Connect, Screw; No. of Fuses:1Fuses; Product Range:BMM Series; Voltage Rating VDC:- RoHS Compliant: Yes
Bussmann BMM603-1SQ Midget Fuse Block Brand: Bussmann. Part Number: BMM603-1SQ. Bussmann Fuse Block, Modular, Series: BMM, 600 V, 30 A, 1 Pole, Class: CC/Midget, 1/4 in Quick-Connect/Screw, 18 to 10 AWG Wire, DIN Rail/Panel Mount, 1-1/2 in Fuse Length, 13/32 in Fuse Dia, -40 to 120 deg C, For Use With: BAF Series 250 V AC Fast Acting, KTK Series 600 V AC Fast Acting, KLM Series 600 V AC/DC Fast Acting, FNM Series 250 V AC Time Delay, FNQ Series 500 V AC Time Delay and Class aM/gG/gL IEC Industrial Fuses, Thermoplastic, 3 in L x 0.8 in W x 1.3 in H. Additional Description: BUSS-BMM603-1SQ MIDGET FUSE BLOCK W/ SCREW & QC 1 POLE. Catalog Description: Eaton Bussmann series BMM fuse blocks, 30 A, Single-pole, 200 kA, Screw/quick connect, 200 kAIC, 600 V..