Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BC6032PQ

Fuseblock; 600 V; 1/10 to 30 A; 2; 0.765; #10 to #14; Thermoplastic; Bronze; 94
$ 19.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BC6032PQ.

Newark

Datasheet1 page24 years ago

Sager Electronics

Descriptions

Descriptions of Eaton BC6032PQ provided by its distributors.

Fuseblock; 600 V; 1/10 to 30 A; 2; 0.765; #10 to #14; Thermoplastic; Bronze; 94
Fuseblock, 2-P, 30A/600VAC Max, CC, Pressure Plate Terminals w/Quick Connect Terminals
FUSE BLOCK, 1/10-30A, 600V, 2 POLES, CLASS CC, QUICK CONNECT, UL, THERMOPLASTIC
FUSE BLOCK, CLASS CC FUSE; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Fuse Block; Holder Terminals:Quick Connect / Pressure Plate; No. of Fuses:2; Fuse Size Held:Class CC; Series:BC Series ;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN