Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ANL-50

Fuse, Industrial / Power, 50 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"

$ 108.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANL-50.

Farnell

Datasheet2 pages10 years ago

Sager Electronics

IHS

Newark

Inventory History

3 month trend:
+10.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

EatonANL-60
Fuse, Industrial / Power, 60 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"
Littelfuse0CNL060.V
Electric Fuse, Fast Blow, 60A, 32VAC, 32VDC, 2500A (IR), Inline/holder
EatonANL-40
Fuse, Industrial / Power, 40 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"
EatonANL-35
Fuse Limiter Non-Time Delay Acting 35A 32V Stud Mount Lug 81 X 22.2mm CE/UL
Littelfuse0299060.TXN
FUSE AUTO 60A 32VDC BLADE MAX / 60 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max
EatonAGU-60
Fuse Midget Fast Acting 60A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive

Descriptions

Descriptions of Eaton ANL-50 provided by its distributors.

Fuse, Industrial / Power, 50 A, 80 VDC, 22.2mm x 81mm, 0.88" x 3.19"", Non Time Delay"
80V 32V Fast Acting Fuse Strip 50A Bracket Mount, Thread Mount 81mm L × 22.2mm H
BUSSMANN ANL CURRENT LIMITER FUSE - 50 AMP - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse Limiter Non-Time Delay Acting 50A 32V Stud Mount Lug 81 X 22.2mm CE/UL
ANL-50, Bussmann, non-time-delay low voltage limiter, 50 amps, 80VDC or less, IR 2700A. For use in isolating faults in battery operated systems
FUSE, 50A, 80V, NON TIME DELAY; Product Range:ANL Series; Fuse Current:50A; Voltage Rating VAC:32VAC; Voltage Rating VDC:80VDC; Fuse Size Metric:22mm x 81mm; Fuse Size Imperial:0.88" x 3.19"; Blow Characteristic:Non Time Delay RoHS Compliant: Yes
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANL50