Eaton AMG-200

Stud-Mounted Fuse Time Delay 200A 48VDC 1000A IR 0.339 in. Dia x 2.69 in. OAL
$ 25.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AMG-200.

IHS

Datasheet56 pages9 years ago
Datasheet1 page26 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-18.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0298250.ZXEH
Fuse Slow Blow Acting 250A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
EatonAMG-250
Fuse 250A 32V Bolt 29.2 X 9mm Automotive UL
Littelfuse0298225.ZXEH
Fuse Slow Blow Acting 225A 32V Bolt Down Bolt 29.21 X 19.05 X 10.67mm Automotive
Littelfuse3298250.Z
Fuse Chip 250A SMD Solder Pad 26.6 X 30.1 X 16mm Ceramic Automotive
EatonAMG-225
AMG HI-AMP STUD MOUNT FUSE - 225 AMP | Bussmann by Eaton AMG-225
32V Fast Blow 250A Bracket mounting,threaded mounting,Hinge mounting 68.4mm*15.4mm*9mm

Descriptions

Descriptions of Eaton AMG-200 provided by its distributors.

Stud-Mounted Fuse Time Delay 200A 48VDC 1000A IR 0.339 in. Dia x 2.69 in. OAL
TVS Diode, Automotive, 32V, 1kA, 200A, Bracket Mount, Threaded Mount, 29.2mm × 15.4mm × 9mm
Amg Bolt-In Automotive Fuse, 200 Amps |Eaton Bussmann AMG-200
Fuse 200A 32V Bolt 29.2 X 9mm Automotive UL
200 Amp AMG High Amp Fuse bolt down fuse Mega 47046
Electric Fuse, 200A, 48VDC, Inline/holder
FUSE AUTO 200A 70VDC AUTO LINK
Automotive Fuses <48VDC 200A Automoti ve
COOPER BUSSMANN AMG-200 Fuse, 200A, Nonindicating, AMG, 32VDC. More details: Fuse, 200 Fuse Amps, Nonindicating, AMG Series, 32VDC Voltage Rating, Fast Acting, Single Element, Plastic Body Material, Nonrejection, Bolt-On Body Style, Interrupt Rating 1kA at 32VDC, Length 2.7 In., Width 0.6 In., Depth 0.354 In., Color Code Black, Standards RoHS 2002/95/EC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMG200