Eaton ABC-15-R

Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-15-R.

TME

Datasheet2 pages9 years ago

IHS

Farnell

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-41.20%

Alternate Parts

Price @ 1000
$ 2.64
$ 0.712
$ 0.712
Stock
58,592
128,551
128,551
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2716.11
Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Schurter0001.2716.22
Fuse Miniature Slow Blow Acting 16A 250V Holder Solder Pad Melf 5 X 20mm Ceramic T/R
Fuse Miniature Fast Acting 18A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Cartridge Fast Acting 18A 250V Axial 6.76 X 32.82mm Ceramic Carton CSA/UL
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Eaton ABC-15-R provided by its distributors.

Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Fuse, Cartridge, Fast Acting, 15 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
Electric Fuse, Fast Blow, 15A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Bussmann by Eaton 1/4" x 1-1/4" Ceramic Fast-Acting Fuse; 15A; 250VAC/125VDC
Eaton glass fuse, Eaton Bussmanseries, 6A, 250V AC, 6.3 x 32mm, fuse speedF
Ceramic Fuse, 15A, 10kA at 125V AC, 10kA at 125V DC, 750A at 250V AC, 5 PK
Fuse, Cartridge, 15A, 6.3X32Mm, Fast Act; Blow Characteristic:Fast Acting; Fuse Current:15A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Abc Series; Fuse Size Code:3Ag Rohs Compliant: Yes |Eaton Electronics ABC-15-R
Fast-acting, ceramic tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's ABC fast-acting, ceramic body tube 1/4" x 1-1/4" fuses are designed with higher interrupting ratings and voltage ratings to UL 248-14 for overcurrent protection of electronic circuits. This is a RoHS compliant fuse. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC-15R
  • ABC15-R
  • ABC15R