Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 170M6420

Eaton Bussmann High Speed Square Body FUSE 1800A 600V 3BN/65 AR UR - 170M6420
$ 1,547.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M6420.

IHS

Datasheet4 pages18 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fuse Square Body 2000A 700V 2-Pin Flat Bolt
Fuse Square Body 2000A 700V 2-Pin Flat Stud Mount
Fuse Square Body 2000A 700V 2-Pin Lug Stud Mount Carton
Electric Fuse, Very Fast Blow, 2000A, 600VAC, 200000A (IR), Inline/holder
Semi Conductor Fuse 550Vac 2250A |Littelfuse LA055URD33LI2250
Electric Fuse, Very Fast Blow, 2250A, 550VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M6420 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 1800A 600V 3BN/65 AR UR - 170M6420
Fuse Square Body 1800A 700V 2-Pin Flat Bolt
Electric Fuse, 1800A, 600VAC, 200000A (IR), Inline/holder
BUSSMANN FUSE 1800A 600V 3B/65
170M6420, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN