Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 170M3219

Eaton Bussmann High Speed Square Body 400A 690V 1*TN/110 aR INDICATOR FUS - 170M3219
$ 573.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M3219.

IHS

Datasheet5 pages18 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fuse Square Body 450A 700V Stud Mount Flat 50 X 45 X 45mm CSA/UL
Eaton Bussmann High Speed Square Body FUSE 500A 690V 1*FU/78 AR UC - 170M3621
EatonFF500
Electric Fuse, 500A, 550VAC, 400VDC, 80000A (IR), Inline/holder
LittelfuseL50S500.X
450V 500V Quick fuse Cartridge 500A Bracket mounting,threaded mounting 56.4mm(Length)
LittelfuseL50S450.X
Electric Fuse, Very Fast Blow, 450A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M3219 provided by its distributors.

Eaton Bussmann High Speed Square Body 400A 690V 1*TN/110 aR INDICATOR FUS - 170M3219
Fuse Square Body 400A 700V 2-Pin Flat Stud Mount
Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder
Fuse, Industrial / Power, Class aR, 400 A, 700 VAC, 134mm x 45mm x 45mm, 5.27" x 1.77"" x 1.77"", Very Fast Acting"
Specialty Fuses 400A 690V 1*TN/110 AR UC
BUSSMANN FUSE 400A 690V 1*T/110
High Speed Fuses - square Body

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN