What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 16201-2

Barrier Strip Terminal Block, 53.51mm2, 1 Row(s), 1 Deck(s)
$ 71.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 16201-2.

IHS

Datasheet3 pages18 years ago
Datasheet3 pages27 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Eaton16204-2
Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
Eaton16281-2
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block
Eaton16200-2
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dis t Block
12.70mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, 600V, 2 Circuits
15.00mm Beau Eurostyle Fixed Mount PCB Terminal Block High Voltage High Power 115A 2 Circuits
Phoenix Contact1932588
Terminal Block; Printed Circuit; 125 A; 1000 V; 15 mm; 2; 12.5 mm; 1.6 mm; M5

Descriptions

Descriptions of Eaton 16201-2 provided by its distributors.

Barrier Strip Terminal Block, 53.51mm2, 1 Row(s), 1 Deck(s)
Barrier Terminal Blocks 2P 600VAC/DC Pwr Dis t Block
Power Distribution Terminal Block
Eaton Corporation Ctn Of 24 - Buss Power Block
BUSS POWER BLOCK | Bussmann by Eaton 16201-2
PWR SPLICE BLOCK 2POS 150A 600V
Eaton PIFT Protective devices PIFT3L341C305BMCA - 162012
Conn Barrier Strip 2 POS 20.57mm Screw ST Panel Mount
16201-2, EATON BUSSMAN ELECTRICAL
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 162012