Switchcraft / Conxall DCC-USBAT-180

Conn; Circ; Usb; Plug; A; 2.0; Threaded; IP67/68; 0.171-0.208(IN); Data-con-x
$ 7.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall DCC-USBAT-180.

element14 APAC

Datasheet6 pages13 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol IndustrialMS3101E10S-2P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 1 Contacts, Solder Pin, Threaded, 10S-2
Amphenol IndustrialATHD-1PS-8
Latch Lock,Plug Housing 1pin Thermoplastic 70A wire mounting,free hanging,Through hole mounting
Amphenol IndustrialATHD-1PS-12 (16)
Latch Lock£¬Plug Housing 1pin Thermoplastic wire mounting£¬free hanging£¬Through hole mounting
EatonJBX1MPN
Push Pull Circular Connectors JBX BOOT, BLACK
Amphenol97-20-29P
Circular MIL Spec Tools Hardware&Accessories 17P
Amphenol48-7190-1
Accessories,Circular MIL Spec Tools,Hardware &,Wire Splice red 29.71mm*7.62mm*7.62mm

Descriptions

Descriptions of Switchcraft / Conxall DCC-USBAT-180 provided by its distributors.

CONN; CIRC; USB; PLUG; A; 2.0; THREADED; IP67/68; 0.171-0.208(IN); DATA-CON-X
Conn USB Type A PL 4 POS ST Cable Mount Single Port
SEALED USB, 2.0 TYPE A, PLUG, IP67/IP68; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Plug; No. of Positions: 4 Position; Connector Mounting: Cable Mount; IP Rating: IP67, IP68; Product Range: Data-Con-X 180 S
CONNECTOR, USB 2.0 A, PLUG, 4POS, CABLE;; CONNECTOR, USB 2.0 A, PLUG, 4POS, CABLE; Connector Type:USB 2.0 A; Series:DATA CON-X; Gender:Plug; No. of Contacts:4; Contact Termination:-; Connector Mounting:Cable; Contact Material:Copper; Contact Plating:Gold
Sealed Usb, 2.0 Type A, Plug, Ip67/68; Tipo De Conector Usb:Usb Type A; Estándar Usb:Usb 2.0; Género:Macho; Núm. De Posiciones:4; Conector, Montaje:Montaje De Cable; Ip:Ip67, Ip68; Conector, Tipo:Usb 2.0 A; Contacto, Chapado:Dorado |Switchcraft/conxall DCC-USBAT-180

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCC-USBAT-180.
  • DCC-USBAT180