Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft / Conxall CA63803PP07990

Conxall Mini-Con-X Insta-Click 3#16 Pin Straight 79" Part Number: CA63803PP07990
$ 22.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall CA63803PP07990.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

Inventory History

3 month trend:
-26.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-07-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Switchcraft / Conxall CA63803PP07990 provided by its distributors.

Conxall Mini-Con-X Insta-Click 3#16 Pin Straight 79" Part Number: CA63803PP07990
Cable Assembly Molded 2m 16AWG Circular 3 POS PIN Bulk
316 PINSTRT CONSNGL END2M MLDD CBL ASYMINICON-X
CIRC CBL 3POS PLUG TO WIRE 6.58'
Cable Assy, 2P Cir R/A Plug-Free End/79"; Connector To Connector:Circular Plug To Free End; No. Of Positions:3Positions; Cable Length - Imperial:79"; Cable Length - Metric:2M; Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CA63803PP07990

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft