Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft / Conxall 357-122

CONXALL Multi-Con-X Connectors CONTACT LOCATOR FOR #20 359-21
$ 182
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 357-122.

Farnell

Datasheet2 pages8 years ago

JRH Electronics

Inventory History

3 month trend:
-47.31%

Descriptions

Descriptions of Switchcraft / Conxall 357-122 provided by its distributors.

CONXALL Multi-Con-X Connectors CONTACT LOCATOR FOR #20 359-21
Conxall #20 LOCATOR FOR 359-21 & 359-1 Part Number 357-122
Other Tools CONTACT LOCATOR FOR #20 359-21
Turret Locator for Size 20 AWG Contacts
Locator, Crimp Tool, Size 20 Contact; For Use With:Switchcraft 359-21 Hand Crimper & 359-1 Pneumatic Crimp Tool; Crimp Locator Applications:20Awg Contacts; Product Range:- Rohs Compliant: Na |Switchcraft/conxall 357-122

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft