Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft / Conxall 16295

Switchcraft IP67Dust cover, CON Xseries, TPEsystem, Black
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 16295.

Newark

Datasheet36 pages20 years ago

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+16.68%

CAD Models

Download Switchcraft / Conxall 16295 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2010-10-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Switchcraft / Conxall 16295 provided by its distributors.

Switchcraft IP67Dust cover, CON Xseries, TPEsystem, Black
Dust Cap for Micro-Con-X Blk Neoprene Rubber w/Strp-Rng
Connector Accessories Dust Cap Santoprene Rubber Black
Connector Accessories Receptacle Cap Straight
CONXALL Micro-Con-X Connectors PROTECTIVE CAP
Conxall WEATHERTIGHT CAP Part Number 16295
Dust Cap, Rubber; Tipo De Accesorio:Dust Cap; Para Usar Con:Micro Con-X Connectors; Material Del Cuerpo Del Conector:Caucho |Switchcraft/conxall 16295
DUST CAP, MINI EN3; Accessory Type: Dust Cap; For Use With: CIE Groups Mini EN3 series; Connector Body Material: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Black; Material: Santoprene Rubber; Operating Temperatur

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16,295