Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft / Conxall 14295

Connector Accessories Dust Cap Santoprene Rubber Black Bulk
$ 2.151
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall 14295.

Electro Sonic

Datasheet36 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.76%

CAD Models

Download Switchcraft / Conxall 14295 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Switchcraft / Conxall 14295 provided by its distributors.

Connector Accessories Dust Cap Santoprene Rubber Black Bulk
DUST CAP, RUBBER; Accessory Type: Dust Cap; For Use With: Maxi-Con-X Connectors; Connector Body Material: Rubber Body; Product Range: - 93F7241
Dust Cap, Rubber; Tipo De Accesorio:Tapa Antipolvo; Para Usar Con:Maxi-Con-X Connectors; Material Del Cuerpo Del Conector:Caucho |Switchcraft/conxall 14295

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14,295