Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Control Techniques C200-02400013

Ac Motor Drive, 3-Ph, 0.5Hp, 480Vac Rohs Compliant: Yes |Control Techniques C200-02400013

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Control Techniques C200-02400013 provided by its distributors.

Ac Motor Drive, 3-Ph, 0.5Hp, 480Vac Rohs Compliant: Yes |Control Techniques C200-02400013
COMMANDER C THREE PHASE, MAX CONTINUOUS 1.3A, MOTOR SHAFT 0.37KW, 0.5HP, 380-480
Control Techniques , C200 , 380 ¡ú 480 V , 1.3 A
Control Techniques C200-02400013 变频器

Manufacturer Aliases

Control Techniques has several brands around the world that distributors may use as alternate names. Control Techniques may also be known as the following names:

  • EMERSON CONTROL TECHNIQUES
  • CONTROL TECHNIQUE INC
  • CONTROL TECHNIQUES WORLDWIDE
  • Control Techniques Recondition
  • Control Techniques Renewal Par
  • Control Techniques Reconditioned