Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Control Devices MA252

CONTROL DEVICES MA252 Float Valve and Float w/Adjustable Arm. More details: Float Valve Assembly, Material of...

Submit Request for Quote

Unfortunately we do not know of any distributors for MA252. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Control Devices MA252 provided by its distributors.

CONTROL DEVICES MA252 Float Valve and Float w/Adjustable Arm. More details: Float Valve Assembly, Material of Construction PVC, Size 1/4 In., Adjustable Arm, Tube Connection, Max. Pressure 100 psi, Length 7-1/2 In., Includes Gasket

Manufacturer Aliases

Control Devices has several brands around the world that distributors may use as alternate names. Control Devices may also be known as the following names:

  • Control Devices Inc
  • CDI CONTROL DEVICES