What’s new: Find the right parts faster with our redesigned experience

Learn more

Contrinex DW-AD-623-M5

Inductive Sensor, M5, 1.5MM Range Flush, PNP No, 2M Pvc Cable
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Contrinex DW-AD-623-M5.

element14 APAC

Datasheet2 pages21 years ago

Farnell

Inventory History

3 month trend:
-33.52%

CAD Models

Download Contrinex DW-AD-623-M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Contrinex DW-AD-623-M5 provided by its distributors.

INDUCTIVE SENSOR, M5, 1.5MM RANGE FLUSH, PNP NO, 2M PVC CABLE
PROXIMITY SWITCH, M5, PNP; Sensing Range Max:1.5mm; Thread Size - Metric:M5; Sensor Output:PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Product Range:DW - A - 62 - M4 Series; SVHC:No SVHC (07-Jul-2017); Frequency RoHS Compliant: Yes
Sensing Distance Max. mm = 1.5 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (mm) mm = 0.03 / Load Current mA = 200 / Switching Frequency kHz = 3 / Housing Material = Stainless Steel / Series = DW-AD / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M5 / Length mm = 25

Manufacturer Aliases

Contrinex has several brands around the world that distributors may use as alternate names. Contrinex may also be known as the following names:

  • CONTRINEX GMBH
  • Contrinex Sensors
  • CONTRINEX INC