What’s new: Find the right parts faster with our redesigned experience

Learn more

Contrinex DW-AD-623-03

Inductive, Cabled, Classic, Increased Op Dist, Embedded, PNP, No, Smooth, 3MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DW-AD-623-03. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Contrinex DW-AD-623-03.

element14 APAC

Datasheet2 pages21 years ago

Farnell

Inventory History

3 month trend:
+7.69%

Descriptions

Descriptions of Contrinex DW-AD-623-03 provided by its distributors.

INDUCTIVE, CABLED, CLASSIC, INCREASED OP DIST, EMBEDDED, PNP,NO, SMOOTH, 3MM
PROXIMITY SWITCH, 3MM D, PNP; Sensing Range Max:1mm; Thread Size - Metric:-; Sensor Output:PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Product Range:DW - A - 62 - M4 Series; SVHC:No SVHC (07-Jul-2017); Frequency RoHS Compliant: Yes
Sensing Distance Max. mm = 1 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (mm) mm = 0.02 / Load Current mA = 100 / Switching Frequency kHz = 3 / Housing Material = Stainless Steel / Series = DW-AD / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = ø 3 mm / Length mm = 22

Manufacturer Aliases

Contrinex has several brands around the world that distributors may use as alternate names. Contrinex may also be known as the following names:

  • CONTRINEX GMBH
  • Contrinex Sensors
  • CONTRINEX INC