Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 43-01207

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Socket

$ 7.978
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 43-01207.

Master Electronics

Datasheet1 page10 years ago

Inventory History

3 month trend:
-16.32%

CAD Models

Download Amphenol 43-01207 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol Sine SystemsT3362010U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
ITT / CannonCA3102E14S-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsC091 31C006 100 2
Circular Connector, C091D Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Threaded
ITT / CannonCA3102R14S-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol 43-01207 provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Socket
Conn M12 Circular PIN 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Connector, M12 Circular, Angled, 5 Pos, Solder Pin SAL-12S-FSHW5
Sensor Conn, M12, Plug, 5Pos, Th; |Amphenol Conec 43-01207
Sockets Male connector angled M12x1 5- pos. Back panel mounting Solder pin angled A-coded Shielded
05P METRIC M12x1 MALE Connector PCB R/A
CONN RCPT MALE 5POS GOLD SOLDER
Mounting Type = Panel Mount / Contact Material = Zinc Copper / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 80 / Length mm = 17.8 / Connector Size = M12 / Operating Temperature Min. °C = -30 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 60 / Coupling Method = Threaded / Contact Gender = Plug / Contact Termination Type = PC Pins / IP Rating = IP67 / Shell Material = Copper Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems