Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 43-01199

Conn M12 Circular SKT 5 POS Solder RA Thru-Hole 5 Terminal SAL-12S-FKHW5

$ 8.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 43-01199.

TME

Datasheet1 page10 years ago

Master Electronics

Inventory History

3 month trend:
-15.30%

CAD Models

Download Amphenol 43-01199 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol IndustrialHDM12RM05B1RA
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODEB
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCAR3102A18-11S
Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A16S-8P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102R16S-8PX
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol 43-01199 provided by its distributors.

Conn M12 Circular SKT 5 POS Solder RA Thru-Hole 5 Terminal SAL-12S-FKHW5
M12 Panel Mount Plug 5 Socket - RtAng Solder Rear Mount - A Coding
Sensor Conn, M12, Rcpt, 5Pos, Th; |Amphenol Conec 43-01199
FEM SOCK M12x1 ANGL BACKMOUNT DIP SOLDER
Sockets Female connector angled M12x1 5- pos. Back panel mounting Solder pin angled A-coded Shielded
CONN PLUG FMALE 5POS GOLD SOLDER
Shell Material = Copper Alloy / Contact Plating = Gold / Contact Material = Zinc Copper / Mounting Type = Panel Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 60 / Length mm = 16.8 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -30 / Contact Gender = Socket / Contact Termination Type = PC Pins / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems