Amphenol 43-01009

Sockets Male connector axial M12x1 4- pos. Front panel mounting Wire A-coded Unshielded AWG24
$ 8.178
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 43-01009.

Master Electronics

Datasheet1 page12 years ago

Burklin Elektronik

Inventory History

3 month trend:
-10.64%

CAD Models

Download Amphenol 43-01009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cable Assembly Power 0.152m 18AWG 4 POS Serial ATA to 16 POS Serial ATA M-F IDT-IDT Bag
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Cable Assembly Circular Pigtail 0.3m 24AWG M8 Circular 4 POS M Nano-Change (M8)

Descriptions

Descriptions of Amphenol 43-01009 provided by its distributors.

Sockets Male connector axial M12x1 4- pos. Front panel mounting Wire A-coded Unshielded AWG24
M12 Panel Mount Receptacle 4 Pin - Wire Leads Front Mount - A Coding
Circular Connector, 4 Contact(s), Brass, Wire Terminal, Socket
Cable Assembly Circular 0.5m 24AWG M12 Circular 4 Straight
Sens Cbl M12 Plug Free End 4Pos 500Mm; |Amphenol Conec 43-01009
CABLE ASSY, 4P M12 PLUG-FREE END, 500mm;
CIRC CBL 4POS RCPT TO WIRE 1.64'
MALE SOCKET M12X1 WITH WIRES FRONT MOUNTING
Shell Material = Copper Alloy / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 250 / Length mm = 20 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -30 / Contact Gender = Plug / Contact Termination Type = Wire / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems