Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 43-00132

M12 Straight Cable Receptacle 8 Pin - Screw - Field Attch Gold Contacts - A Coding

$ 16.773
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 43-00132.

TME

Datasheet1 page11 years ago

Inventory History

3 month trend:
-33.05%

Related Parts

Amphenol LTW12-08BFFA-SL8001
Conn M12 Circular F 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106A22-18S
Circular MIL Spec Connector 8P SIZE 22 STRAIGHT PLUG SOCKET 5015
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Cable Mount 8Terminal 1Port
Conn Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Conn Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol 43-00132 provided by its distributors.

M12 Straight Cable Receptacle 8 Pin - Screw - Field Attch Gold Contacts - A Coding
Male Connector M12x1, 8pos, Field Attachable, Axial, with Screw Connection
Sensor Conn, M12, Plug, 8Pos, Screw; |Amphenol Conec 43-00132
8P MALE CONN M12X1 FIELD ATTACHABLE, AXIAL, UNSHIELDED
Connectors field attachable Male connector axial Screw Termination M12x1 8-pos. Screwable Unshielded Zinc die cast
CONN RCPT MALE 8POS GOLD SCREW
Shell Material = Copper Alloy / Contact Plating = Gold / Contact Material = Zinc Copper / Mounting Type = Cable Mount / Poles = 8 / Body Orientation = Straight / Current Rating A = 2 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 30 / Length mm = 61 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -30 / Contact Gender = Plug / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems