Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 43-00094

SAL Circ Conn - Fld Attachable M12x1 ST - 5 Pos Female Axial Unshld-Zinc-Replaces #43-00008
$ 7.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 43-00094.

Master Electronics

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
+171%

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialT 3109 001
Circular Connector, C16-1 Series, 3, Screw Rohs Compliant: Yes |Amphenol Sine/tuchel T3109-001
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102R14S-6S-F80
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol 43-00094 provided by its distributors.

SAL Circ Conn - Fld Attachable M12x1 ST - 5 Pos Female Axial Unshld-Zinc-Replaces #43-00008
Circular Connector, 5 Contact(s), Zinc Alloy, Female, Screw Terminal
Conn M12 Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port
5 Position Circular Connector Plug, Female Sockets Screw
Conec 43-00094, M12 5pin, A-coded Female, Screw, Screw Terminals, 7.5A, IP67
Conec 43-00094 Sensor/actuator connector 5-pin reliable connection solution
Sensor Conn, M12, Rcpt, 5Pos, Screw; |Amphenol Conec 43-00094
Female Cable Con. 5-P Screw Term Straigh
Connectors field attachable Female connector axial Screw Termination M12x1 5- pos. Screwable Unshielded Zinc die cast
M12 5 Pin Socket Field attachable
CONN PLUG FMALE 5POS GOLD SCREW
SAL-12-RKC5-S/150 (REPLACES 43
Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 80 / Length mm = 57 / Connector Size = M12 / Operating Temperature Min. °C = -30 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 60 / Coupling Method = Threaded / Cable Entry Max. mm = 8 / Contact Gender = Socket / Cable Entry Min. mm = 4 / IP Rating = IP67 / Shell Material = Copper Alloy / Body Orientation = Straight / Current Rating A = 7.5

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems