Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 3007W2SAM99A10X

Conn Combo D-Subminiature F 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
$ 3.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 3007W2SAM99A10X.

TME

Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.24%

Descriptions

Descriptions of Amphenol 3007W2SAM99A10X provided by its distributors.

Conn Combo D-Subminiature F 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Combo D-Sub, Rcpt, Da-7W2, Panel; |Amphenol Conec 3007W2SAM99A10X
Combination D-SUB 7W2 Socket Solder cup Through hole
CONEC 3007W2SAM99A10X D-subコネクタ
Pin Configuration = 7W2 / Signal Contacts = 5 / Special Contacts = 2 / Gender = Socket / D-Sub Connector Type = DE-9 / Termination Type = Solder Cup / Insulator Material = Polybutylene Terephthalate (PBT) / Contact Material = Copper Alloy / Contact Plating = Gold / Voltage Rating - AC V = 250 / Current Rating A = 7.5 / Mating Cycles = 50 / Connector Material = Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems