What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol 17-200591

Connector-Kit USB A ZnDie-C./Plastic
$ 12.726
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17-200591.

TME

Datasheet1 page8 years ago

Factory Futures

Inventory History

3 month trend:
+63.75%

Related Parts

Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Amphenol Communications Solutions10104109-0001LF
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone925
30V USB-A (USB TYPE-A) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting
AmphenolID651000
USB-A (USB TYPE-A) 1 4 plug wire mounting,free hanging,Through hole mounting
Keystone931
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone926
30V USB-B (USB TYPE-B) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting

Descriptions

Descriptions of Amphenol 17-200591 provided by its distributors.

Connector-Kit USB A ZnDie-C./Plastic
DIE CAST IP67 USB PLUG KIT WITH USB 2.0 TYPE A PLUG SOLDER
Usb Connectors |Amphenol Conec 17-200591
CONN PLUG USB2.0 TYPEA 4POS SLD

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems