What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol ID651000

USB-A (USB TYPE-A) 1 4 plug wire mounting,free hanging,Through hole mounting

$ 11.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ID651000.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

JRH Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol ID651000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone925
30V USB-A (USB TYPE-A) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting
Keystone931
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone926
30V USB-B (USB TYPE-B) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting
USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line)

Descriptions

Descriptions of Amphenol ID651000 provided by its distributors.

USB-A (USB TYPE-A) 1 4 plug wire mounting,free hanging,Through hole mounting
Connector,Rugged bulkhead adapter, plug half, USB
ID Rugged Bulkhead Adaptor Series Connector, Input Output Connectors, Plug Kit for USB 2.0 Type A
Harsh Environment USB Connectors USB PLUG ASSEMBLY 1P67, NICKEL
1 4P Male -40閳╁剤+105閳 Type-A Plugin USB Connectors ROHS
|Amphenol Communications Solutions ID651000
ID RUGGED BULKHEAD ADAPTOR SER
SEALED USB, TYPE A, PLUG, IP67; USB Connector Type: USB Type A; USB Standard: -; Gender: Plug; No. of Positions: 4 Position; Connector Mounting: Cable Mount; IP Rating: IP67; Product Range: ID Series; Contact

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ID651-000