Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 17-200161

Conn USB 2.0 Type A Adapter F/F 4/4 POS ST Panel Mount 1 Port

$ 10.031
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17-200161.

Master Electronics

Datasheet1 page4 years ago

Factory Futures

Inventory History

3 month trend:
+93.25%

Related Parts

Amphenol17-200321
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead
Amphenol17-200001
USB Connector Adapter, Receptacle to USB, Panel Mount, Bulkhead, Female to Female, IP67

Descriptions

Descriptions of Amphenol 17-200161 provided by its distributors.

Conn USB 2.0 Type A Adapter F/F 4/4 POS ST Panel Mount 1 Port
IP67 USB 2.0 TypeA Fem-Fem Coupler - Brass Hex Nut - Cap Shielded - Black Plastic
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Mounting Type = Panel Mount / Orientation = Straight / IP Rating = IP67 / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17 200161
  • 17200161