Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 17-200151

USB Type A plug connector threaded strai

$ 6.016
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17-200151.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-15.15%

Related Parts

Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Amphenol17-200121
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Amphenol Communications Solutions10104109-0001LF
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone925
30V USB-A (USB TYPE-A) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting
Keystone931
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone926
30V USB-B (USB TYPE-B) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting

Descriptions

Descriptions of Amphenol 17-200151 provided by its distributors.

USB Type A plug connector threaded strai
IP67 USB Cable connector Plastic black
IP67 USB CABLE STRAIN RELIEF ASSEMBLY KIT WITH USB 2.0
Usb Adapters |Amphenol Conec 17-200151
CONN PLUG USB2.0 TYPEA 4POS SLD

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems