Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 165X10139X

D-Sub Hood 9 Pos - Plastic Hood - Black 4-40 UNC w/ Jack Screw/Clamp
$ 4.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 165X10139X.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+155%

Descriptions

Descriptions of Amphenol 165X10139X provided by its distributors.

D-Sub Hood 9 Pos - Plastic Hood - Black 4-40 UNC w/ Jack Screw/Clamp
Shell Size = DE-09 / Shell Material = Plastic / Shell Colour = Black / Cable Exit Angle ° = 180
9 Position Two Piece Backshell Connector Black 180° Unshielded
D SUB BACKSHELL, 180DEG, 9POS, SIZE DE;
BACKSHELL, D-SUB, CONEC 165X10139X;
连接器, D-SUB 连接器后盖, 180度, 9路, 尺寸 DE;

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165 X 10139 X