Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 165X02619X

D-SUB-Hoods 15-pos. Metal Straight Cable Entry Jack screw UNC 4-40
$ 5.908
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 165X02619X.

TME

Datasheet2 pages4 years ago

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-38.35%

Descriptions

Descriptions of Amphenol 165X02619X provided by its distributors.

D-SUB-Hoods 15-pos. Metal Straight Cable Entry Jack screw UNC 4-40
CONEC 15needleD-Subshell 165Xseries, Zinc alloy shell, Right angle outlet, silvery
15 Position Two Piece Backshell Connector Silver 180° Shielded
D SUB BACKSHELL, 180DEG, DA, ZINC;
CONN BACKSHELL 15POS 180DEG SHLD
Hood 180° A Shell Size Nickel Zinc Die Cast
Shell Size = DA-15 / Shell Material = Die-Cast Zinc / Shell Colour = Metallic / Cable Exit Angle ° = 180 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems