Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 164A16569X

D-Sub Standard Straight Recp 9 Socket - Solder Contacts 4-40 Thrd Rear Spcr w/PCB Clip
$ 4.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 164A16569X.

Electro Sonic

Datasheet1 page17 years ago

Factory Futures

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-29.47%

Related Parts

TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-5747150-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661526613
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of Amphenol 164A16569X provided by its distributors.

D-Sub Standard Straight Recp 9 Socket - Solder Contacts 4-40 Thrd Rear Spcr w/PCB Clip
D-SUB 9-pos. Socket Solder pin straight Threaded rear spacer Quality class 3 UNC 4-40
D Sub Conn, Rcpt, De, Solder; |Amphenol Conec 164A16569X
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 164A16569X
9 Position D-Sub Receptacle, Female Sockets Connector
Connector Size / Poles = DE-9 / Gender = Socket / Termination Type = PCB Pins / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems