What’s new: Find the right parts faster with our redesigned experience

Learn more

Comus S1366

Sen Reed Sw Spst-no Cable Leads
$ 3.906
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus S1366.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Comus S1366 provided by its distributors.

SEN REED SW SPST-NO CABLE LEADS
RECT. PROX SW 240VAC N/O
Proximity Switch, Reed, 400Vac; Sensor Type:Reed; Sensor Mounting:Flange; Supply Current:500Ma; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Comus S1366
Assemtech S1366 干簧管
Assemtech , 240V

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int