What’s new: Find the right parts faster with our redesigned experience

Learn more

Comus RI-48A

Switch Magnetic 1A 15-28AT
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus RI-48A.

Farnell

Datasheet2 pages23 years ago

Mouser

Related Parts

OmronD3D-121
Snap Acting/Limit Switch, SPST, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
OmronD3D-221
Snap Acting/Limit Switch, SPST, Momentary, 9.7mm, Connector Terminal, Lever Actuator, Panel Mount
OmronD3D-131
Snap Acting/Limit Switch, SPST, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
C&K ComponentsS101031SS03Q
Switch Slide ON OFF SPST Extended Top Slide 6A 250VAC 125VDC Solder Lug Panel Mount Bulk
C&K ComponentsS101031MS02Q
Switch Slide ON OFF SPST Extended Top Slide 6A 250VAC 125VDC PC Pins Thru-Hole Bulk
C&K ComponentsS101031MS02QE
Switch Slide ON OFF SPST Extended Top Slide 6A 250VAC 125VDC PC Pins Thru-Hole Bulk

Descriptions

Descriptions of Comus RI-48A provided by its distributors.

SWITCH MAGNETIC 1A 15-28AT
SWITCH, REED, SPST-NO, 1.75A, 200VDC; Pr; SWITCH, REED, SPST-NO, 1.75A, 200VDC; Product Range: RI-48 Series; Contact Configuration: SPST-NO; Switch Mounting: -; Contact Current Max: 500mA; Switching Voltage Max: 200VDC; Switc
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:200VDC; Body Length:20.5mm; Breakdown Voltage Min:400VDC; Contact Current Max:500mA; Lead Diameter:0.61mm; Leaded Process Compatible:Yes; Mounting Type:PCB; Overall Length:54.8" ;RoHS Compliant: Yes
SWITCH, REED, SPST-NO, 1.75A, 200VDC; Co; SWITCH, REED, SPST-NO, 1.75A, 200VDC; Contact Configuration:SPST-NO; Switching Voltage Max:200V DC; Switching Power Max:70W; Contact Current Max:500mA; Contact Resistance Max:90mohm; Body Length:20.5mm; Body Material:Glass

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI48A