Comus PSC175/30

Comus PSC175/30 PSC 175/30 SPCO Reed Proximity Switch
$ 17.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comus PSC175/30.

IHS

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
-34.41%

Supply Chain

Introduction Date2015-07-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Comus PSC175/30 provided by its distributors.

Comus PSC175/30 PSC 175/30 SPCO Reed Proximity Switch
REED PROXIMITY SWITCH; Sensing Range Max:8mm; Sensor Mounting:Flange; Operating Temperature Min:-20¡ãC; Operating Temperature Max:85¡ãC; Supply Current:500mA; Product Range:PSC 175/30; SVHC:No SVHC (27-Jun-2018); External
Reed Switch, Spst, 500Ma, 100Vac; Contacts:spst; Switching Voltage Max:100Vac; Switching Power Max:5W; Contact Current Max:500Ma; Contact Resistance Max:150Mohm; Body Material:nylon 66; Circuitry:spst; Series:psc Rohs Compliant: Yes
REED PROXIMITY SWITCH; Sensing Range Max:8mm; Supply Current:500mA; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); External Depth:7mm; External Length / Height:30mm; External Width:20mm; Fixing Centres LxW:16 (slots 6 x 3.3); Mounting Type:Flange; Operating Temperature Range:-20°C to +85°C; Sensing Range:0mm to 5mm; Sensor Input:Magnetic; Supply Voltage AC Max:175V; Switching Power Max:5W; Switching Voltage:175VAC

Manufacturer Aliases

Comus has several brands around the world that distributors may use as alternate names. Comus may also be known as the following names:

  • Comus International
  • COMUS (ASSEMTECH)
  • COMUS INTERNAT'L
  • COMUSGROUP
  • COMUS-INTL
  • COMUS INTERNATIONAL BVBA
  • Comus Belgium Bvba
  • Comus International Group
  • comus int

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSC 175/30
  • PSC 175/30.
  • PSC-175/30