Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CommScope 6-569530-3

Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CommScope 6-569530-3.

IHS

Datasheet2 pages5 years ago

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+65.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of CommScope 6-569530-3 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5 Bag/Box/Carton
RJ45 CONNECTOR, PLUG, 8P8C, 1PORT, IDC;; RJ45 CONNECTOR, PLUG, 8P8C, 1PORT, IDC; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Cable Mount

Manufacturer Aliases

CommScope has several brands around the world that distributors may use as alternate names. CommScope may also be known as the following names:

  • COMMSCOPE INC
  • SYSTIMAX
  • COMMSCOPE TECHNOLOG
  • CommScope/Andrew Solutions
  • COMMSCOPE CONNECTIV
  • RUCKUS WIRELESS
  • COMMSCOPE/SYSTIMAX - PROJECT
  • SYSTIMAX-SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LL
  • COMMSCOPE NETWORK CBL
  • COMMSCOPE (FORMERLY TE CONN)
  • COMMSCOPE SYSTIMAX SOLUTIONS
  • COMMSCOPE/SYSTIMAX
  • CS SYSTIMAX
  • COMMSCOPE WIRELESS
  • Commscope Andrew
  • Commscope Solut
  • AndrewCorp-CommScopeInc
  • COMMSCOPE UNIPRISE SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LLC
  • COMMSCOPE ENTERPRISE SOLUTIONS
  • ADC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP-88S-R-1