What’s new: Find the right parts faster with our redesigned experience

Learn more

Comchip RB521S-30

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 0.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip RB521S-30.

IHS

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-1.78%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.055
$ 0.055
Stock
89,257
32,101,314
32,101,314
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD-523-2
SOD-523-2
Forward Voltage
500 mV
470 mV
470 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Comchip RB521S-30 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
SMD Schottky Barrier Diodes
RB521S-30 ROHM

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB521S30