What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XFL3010-333MEC

General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 1212
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL3010-333MEC.

Farnell

Datasheet4 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+33.58%

CAD Models

Download Coilcraft XFL3010-333MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 500mA 1212 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.39A 1.4Ohm DCR T/R
TAIYO YUDENNR3015T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.37A 1.008Ohm DCR 1212 T/R
TAIYO YUDENNR4010T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.3A 1.848Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 380mA 1.3Ohm DCR Blister T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919

Descriptions

Descriptions of Coilcraft XFL3010-333MEC provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead 8504.50.80.00 Fixed Inductor 85C 17.5MHz 1.2Ohm 33muH
Surface Mount Power Inductor, AEC-Q200 XFL3010 Series, 33 H, 20%, Shielded, 1.2 ohm, 560 mA RoHS Compliant: Yes
功率电感, 33uH, 0.56A, 20%, 17.5MHZ;
INDUCTOR, 33UH, 0.56A, 20%, PWR, 17.5MHZ; Inductance: 33µH; RMS Current (Irms): 560mA; Inductor Construction: Shielded; Saturation Current (Isat): 220mA; Product Range: XFL3010 Series; Power Inductor Case: 3mm x 3mm x 1.1mm; DC Resistance Max: 1.2ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 17.5MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc