What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XEL4020-222MEC

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1616
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XEL4020-222MEC.

IHS

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-39.63%

CAD Models

Download Coilcraft XEL4020-222MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 0.87
Stock
78,550
272,193
Authorized Distributors
2
1
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
38.7 mΩ
38.7 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Coilcraft XEL4020-222MEC provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
FIXED IND 2.2UH 5.5A 38.7MOHM SM
INDUCTOR, SHIELDED, 2.2UH, 20%, AEC-Q200; Inductance:2.2µH; RMS Current (Irms):5.5A; Inductor Construction:Shielded; Saturation Current (Isat):5.9A; Product Range:XEL4020 Series; Power Inductor Case:4mm x 4mm x 2.1mm; DC Resistance RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc