What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XEL4020-102MEC

Inductor Power Shielded/Molded Wirewound 1uH 20% 1MHz Composite 9.6A 0.0146Ohm DCR 1515 Automotive T/R
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XEL4020-102MEC.

IHS

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+136%

CAD Models

Download Coilcraft XEL4020-102MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.875
Stock
20,939
469,090
Authorized Distributors
2
2
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
14.6 mΩ
14.6 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Coilcraft XEL4020-102MEC provided by its distributors.

Inductor Power Shielded/Molded Wirewound 1uH 20% 1MHz Composite 9.6A 0.0146Ohm DCR 1515 Automotive T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
FIXED IND 1UH 9.6A 14.6 MOHM SMD
1MHz 68MHz 9A 9.6A 1¦ÌH 14.6m¦¸ ¡À20% 1515 4.3mm*4.3mm
INDUCTOR, SHIELDED, 1UH, 20%, AEC-Q200; Inductance:1µH; RMS Current (Irms):9.6A; Inductor Construction:Shielded; Saturation Current (Isat):9A; Product Range:XEL4020 Series; Power Inductor Case:4mm x 4mm x 2.1mm; DC Resistance RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc