What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL1010-822MED

POWER INDUCTOR, SHIELDED, 20% TO / 8.2 µH Shielded Inductor 17.1 A 12.9mOhm Max Nonstandard
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1010-822MED.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-19.48%

CAD Models

Download Coilcraft XAL1010-822MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 11A 0.0155Ohm DCR T/R
Wurth Elektronik7443320820
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Ferrite 13A 9.9mOhm DCR T/R
Wurth Elektronik7443330820
POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 8.2UH 11.5A 13.2 MOHM
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 4A 0.068Ohm DCR Automotive T/R
Wurth Elektronik74437324082
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 1.6A 0.18Ohm DCR 1616 T/R

Descriptions

Descriptions of Coilcraft XAL1010-822MED provided by its distributors.

POWER INDUCTOR, SHIELDED, 20% TO / 8.2 µH Shielded Inductor 17.1 A 12.9mOhm Max Nonstandard
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 4539
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 12MHz 12.9mOhm 8.2muH
FIXED IND 8.2UH 12.9A 12.9 MOHM
1MHz 12MHz 18.3A 17.1A 8.2¦ÌH 12.9m¦¸ ¡À20% , 11.8mm*10.5mm*10mm
Surface Mount Power Inductor, AEC-Q200 XAL1010 Series, 8.2 H, 20%, Shielded, 0.0129 ohm, 17.1 A RoHS Compliant: Yes
POWER INDUCTOR, SHIELDED, 20% TO

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc