What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft SER1410-202MED

General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1410-202MED.

IHS

Datasheet3 pages2 years ago

Newark

Inventory History

3 month trend:
+499%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Inductor Power Shielded Wirewound 2uH 20% 100KHz Ferrite 40A 0.00134Ohm DCR Automotive T/R
General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Inductor Power Shielded Wirewound 2uH 20% 100KHz Ferrite 1.7A 0.088Ohm DCR 1514 T/R
General Purpose Inductor, 2uH, 25%, 1 Element, Ferrite-Core, SMD, 4949
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft SER1410-202MED provided by its distributors.

General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, 2UH, 39A, 20%, 45MHZ, REEL
INDUCTOR, PWR, 2UH, 39A, 20%, 45MHZ; Product Range:COILCRAFT - SER1400 Series; Inductance:2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:990µohm; RMS Current (Irms):39A; Saturation Current (Isat):12.1A; Case Dimensions:15.24mm x 6.88mm x 10.56mm; DC Current Rating:39A; Inductor Case Style:SMD; Self Resonant Frequency Min:45MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc