Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft PWB3040LC

Wideband RF transformer, SMT, RoHS
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PWB3040LC.

IHS

Datasheet8 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+73.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Coilcraft PWB3040LC provided by its distributors.

Wideband RF transformer, SMT, RoHS
Compliant Contains Lead Production (Last Updated: 1 day ago)
RF TRANSFORMER, 1: 4, 0.15 - 400MHZ; Inductance: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Current Rating: 250mA; Transformer Mounting: Surface Mount
RF TRANSFORMER, 1:4, 0.15 - 400MHZ; Current Rating:250mA; Primary Impedance:-; Secondary Impedance:-; Transformer Mounting:Surface Mount; SVHC:No SVHC (15-Jun-2015); MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc