Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft POE13P-12LD

Audio Transformers / Signal Transformers POE13P Flyback PoE 13uH 12 V 1.08 A
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft POE13P-12LD.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-59.52%

CAD Models

Download Coilcraft POE13P-12LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CoilcraftC1586-ALB
Compliant Contains Lead 127 µH No SVHC 1:0.5 127 Production (Last Updated: 2 years ago) 1.5 kV

Descriptions

Descriptions of Coilcraft POE13P-12LD provided by its distributors.

Audio Transformers / Signal Transformers POE13P Flyback PoE 13uH 12 V 1.08 A
PoE transformer, SMT, RoHS
TRANSFORMER, FLYBACK, 1:0.5, 127UH, SMD;
SMPS Transformer, 13W
XFMR,PoE, 12V,1.08A,SMD
Standard Package

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • POE13P12LD