What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft MSS1278T-393MLB

General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS1278T-393MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278T-393MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.11
Stock
0
2,869
Authorized Distributors
0
2
Inductance
39 µH
39 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
76.8 mΩ
76.8 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
SMT POWER INDUCTOR General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 39uH 20% 1KHz 16Q-Factor Ferrite 4.2A 0.066Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 20% 1KHz 22Q-Factor Ferrite 2.8A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 20% 100KHz Ferrite 2A 0.093Ohm DCR 4040 T/R
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft MSS1278T-393MLB provided by its distributors.

General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
OBSOLETE. 30% tolerance no longer offered. Change 'N' to 'M' for 20% tolerance.
INDUCTOR, PWR, 39UH, 3A, 20%, 8.5MHZ
INDUCTOR, 39UH, 3A, 20%, PWR, 8.5MHZ; Inductance: 39µH; RMS Current (Irms): 3A; Inductor Construction: Shielded; Saturation Current (Isat): 5.38A; Product Range: MSS1278T Series; Power Inductor Case: 12mm x 12mm x 7.8mm; DC Re

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1278T393MLB