What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft MSS1246-394KLC

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.88
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1246-394KLC.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1A 0.68Ohm DCR T/R
Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1.08A 0.7Ohm DCR T/R
Inductor Power Shielded Wirewound 390uH 10% 100KHz 12Q-Factor Ferrite 0.7A 1.15Ohm DCR T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4039

Descriptions

Descriptions of Coilcraft MSS1246-394KLC provided by its distributors.

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 MSS1246 Series, 390 H, 10%, Shielded, 0.9042 ohm, 790 mA RoHS Compliant: Yes
功率电感, 390uH, 0.79A, 10%, 3.8MHZ;
INDUCTOR, 390UH, 0.79A, 10%, PWR, 3.8MHZ; Inductance: 390µH; RMS Current (Irms): 790mA; Inductor Construction: Shielded; Saturation Current (Isat): 910mA; Product Range: MSS1246 Series; Power Inductor Case: 12mm x 12mm x 4.6mm; DC Resistance Max: 0.9042ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 3.8MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc