Coilcraft EPL2010-152MLC

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2010-152MLC.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Coilcraft EPL2010-152MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRH2410T1R5MN
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.16A 0.132Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.7A 0.11Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz 6Q-Factor Ferrite 2A 0.05Ohm DCR 1515 T/R
TAIYO YUDENMDMK4040T1R5MF
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 0.065Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.38A 0.0732Ohm DCR 1515 T/R
TAIYO YUDENNRV2010T1R5MGFV
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.35A 0.12Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft EPL2010-152MLC provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors EPL2010 Low Profile 1.5 uH 20 % 1.04 A
Shielded Power Inductors – EPL2010
功率电感, 1.5uH, 1.04A, 20%, 102MHZ;
INDUCTOR, 1.5UH, 1.04A, 20%, PWR, 102MHZ; Inductance: 1.5µH; RMS Current (Irms): 1.04A; Inductor Construction: Shielded; Saturation Current (Isat): 600mA; Product Range: EPL2010 Series; Power Inductor Case: 2mm x 2mm x 1.05mm; DC Resistance Max: 0.155ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 102MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc