What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft DO5040H-684KLD

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 7360
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5040H-684KLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+16.48%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 0.8A 1Ohm DCR T/R
Wurth Elektronik7447211681
Inductor, 680Uh, Unshielded, 1.1A Rohs Compliant: Yes |Würth Elektronik 7447211681
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 800mA 1Ohm DCR Automotive T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft DO5040H-684KLD provided by its distributors.

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 10/20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 1.6MHz 780mOhm 680muH
FIXED IND 680UH 1.1A 780MOHM SM
Surface Mount Power Inductor, AEC-Q200 DO5040H Series, 680 H, 10%, Unshielded, 0.78 ohm, 1.1 A RoHS Compliant: Yes
INDUCTOR, 680UH, 1.1A, 10%, PWR, 1.6MHZ; Inductance: 680µH; RMS Current (Irms): 1.1A; Inductor Construction: Unshielded; Saturation Current (Isat): 2A; Product Range: DO5040H Series; Power Inductor Case: 18.54mm x 15.24mm x 12mm; DC Resistance Max: 0.78ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 1.6MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5040H684KLD