What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft DO5010H-684MLB

General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for DO5010H-684MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5010H-684MLB.

IHS

Datasheet2 pages4 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Power Wirewound 680uH 20% 100KHz 720mA T/R
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
Inductor Power Shielded Wirewound 680uH 20% 1KHz 11Q-Factor Ferrite 1A 1.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH/2720uH 20% 100KHz Ferrite 0.7A/0.35A 1.212Ohm/4.635Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH/2720uH 20% 100KHz Ferrite 700mA/350mA 1.212Ohm/4.635Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DO5010H-684MLB provided by its distributors.

General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, PWR, 680UH, 0.72A,20%,2MHZ
INDUCTOR, PWR, 680UH, 0.72A,20%,2MHZ; Product Range:COILCRAFT - DO5010H Series; Inductance:680µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:1.1ohm; RMS Current (Irms):720mA; Saturation Current (Isat):1.2A; Case Dimensions:18.03mm x 15.24mm x 7.11mm; DC Current Rating:720mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):2MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5010H684MLB